


BZT52C33 | |
|---|---|
DigiKey Part Number | 4878-BZT52C33TR-ND - Tape & Reel (TR) 4878-BZT52C33CT-ND - Cut Tape (CT) 4878-BZT52C33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33 |
Description | DIODE ZENER 33V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33 | Diotec Semiconductor | 1,574 | 4878-BZT52C33CT-ND | ¥1.41000 | Parametric Equivalent |
| BZT52C33 RHG | Taiwan Semiconductor Corporation | 1,750 | 1801-BZT52C33RHGCT-ND | ¥1.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.53920 | ¥53.92 |
| 500 | ¥0.39100 | ¥195.50 |
| 1,000 | ¥0.34296 | ¥342.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28148 | ¥844.44 |
| 6,000 | ¥0.25039 | ¥1,502.34 |
| 9,000 | ¥0.23452 | ¥2,110.68 |
| 15,000 | ¥0.21666 | ¥3,249.90 |
| 21,000 | ¥0.20608 | ¥4,327.68 |
| 30,000 | ¥0.19578 | ¥5,873.40 |








