


BZT52B3V9-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B3V9-AQCT-ND - Cut Tape (CT) 4878-BZT52B3V9-AQDKR-ND - Digi-Reel® 4878-BZT52B3V9-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B3V9-AQ |
Description | DIODE ZENER 3.9V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V9-AQ Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.40500 | ¥4.05 |
| 25 | ¥0.34720 | ¥8.68 |
| 100 | ¥0.29110 | ¥29.11 |
| 250 | ¥0.26300 | ¥65.75 |
| 500 | ¥0.24628 | ¥123.14 |
| 1,000 | ¥0.23255 | ¥232.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35624 | ¥1,068.72 |
| 6,000 | ¥0.31811 | ¥1,908.66 |
| 9,000 | ¥0.29865 | ¥2,687.85 |
| 15,000 | ¥0.27675 | ¥4,151.25 |
| 21,000 | ¥0.26377 | ¥5,539.17 |
| 30,000 | ¥0.25115 | ¥7,534.50 |

