Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B18

DigiKey Part Number
4878-BZT52B18TR-ND - Tape & Reel (TR)
4878-BZT52B18CT-ND - Cut Tape (CT)
4878-BZT52B18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B18
Description
DIODE ZENER 18V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
65 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,468
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.96800¥9.68
100¥0.59540¥59.54
500¥0.43268¥216.34
1,000¥0.38001¥380.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31261¥937.83
6,000¥0.27856¥1,671.36
9,000¥0.26118¥2,350.62
15,000¥0.24162¥3,624.30
21,000¥0.23002¥4,830.42
30,000¥0.21874¥6,562.20
Manufacturers Standard Package