


BZT52B12 | |
|---|---|
DigiKey Part Number | 4878-BZT52B12CT-ND - Cut Tape (CT) 4878-BZT52B12DKR-ND - Digi-Reel® 4878-BZT52B12TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B12 |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B12 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.30120 | ¥7.53 |
| 100 | ¥0.24890 | ¥24.89 |
| 250 | ¥0.22496 | ¥56.24 |
| 500 | ¥0.21022 | ¥105.11 |
| 1,000 | ¥0.19823 | ¥198.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31261 | ¥937.83 |
| 6,000 | ¥0.27856 | ¥1,671.36 |
| 9,000 | ¥0.26118 | ¥2,350.62 |
| 15,000 | ¥0.24162 | ¥3,624.30 |
| 21,000 | ¥0.23002 | ¥4,830.42 |
| 30,000 | ¥0.21874 | ¥6,562.20 |


