Diode 1300 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY255

DigiKey Part Number
4878-BY255CT-ND - Cut Tape (CT)
4878-BY255TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY255
Description
DIODE STANDARD 1300V 3A DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1300 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1300 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,178
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.74500¥17.45
100¥1.09330¥109.33
500¥0.80812¥404.06
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥0.65501¥1,113.52
3,400¥0.58669¥1,994.75
5,100¥0.55184¥2,814.38
8,500¥0.51264¥4,357.44
11,900¥0.48940¥5,823.86
17,000¥0.46682¥7,935.94
Manufacturers Standard Package