
BC858B | |
|---|---|
DigiKey Part Number | 4878-BC858BTR-ND - Tape & Reel (TR) 4878-BC858BCT-ND - Cut Tape (CT) 4878-BC858BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858B |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858B Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858A RFG | Taiwan Semiconductor Corporation | 8,978 | 1801-BC858ARFGCT-ND | ¥1.49000 | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8,970 | 1801-BC858BRFGCT-ND | ¥1.49000 | Similar |
| BC858C RFG | Taiwan Semiconductor Corporation | 8,900 | 1801-BC858CRFGCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.58700 | ¥5.87 |
| 100 | ¥0.35970 | ¥35.97 |
| 500 | ¥0.25868 | ¥129.34 |
| 1,000 | ¥0.22585 | ¥225.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18379 | ¥551.37 |
| 6,000 | ¥0.16248 | ¥974.88 |
| 9,000 | ¥0.15160 | ¥1,364.40 |
| 15,000 | ¥0.13934 | ¥2,090.10 |
| 21,000 | ¥0.13207 | ¥2,773.47 |
| 30,000 | ¥0.12500 | ¥3,750.00 |



