
BC857S | |
|---|---|
DigiKey Part Number | 4878-BC857STR-ND - Tape & Reel (TR) 4878-BC857SCT-ND - Cut Tape (CT) 4878-BC857SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857S |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.11600 | ¥11.16 |
| 100 | ¥0.69220 | ¥69.22 |
| 500 | ¥0.50626 | ¥253.13 |
| 1,000 | ¥0.44598 | ¥445.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36902 | ¥1,107.06 |
| 6,000 | ¥0.33012 | ¥1,980.72 |
| 9,000 | ¥0.31028 | ¥2,792.52 |
| 15,000 | ¥0.28795 | ¥4,319.25 |
| 21,000 | ¥0.27472 | ¥5,769.12 |
| 30,000 | ¥0.26186 | ¥7,855.80 |

