
BC856BW | |
|---|---|
DigiKey Part Number | 4878-BC856BWTR-ND - Tape & Reel (TR) 4878-BC856BWCT-ND - Cut Tape (CT) 4878-BC856BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BW Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BWH RFG | Taiwan Semiconductor Corporation | 1,000 | 1801-BC856BWHRFGCT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.74400 | ¥7.44 |
| 100 | ¥0.45570 | ¥45.57 |
| 500 | ¥0.32930 | ¥164.65 |
| 1,000 | ¥0.28828 | ¥288.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23580 | ¥707.40 |
| 6,000 | ¥0.20925 | ¥1,255.50 |
| 9,000 | ¥0.19569 | ¥1,761.21 |
| 15,000 | ¥0.18043 | ¥2,706.45 |
| 21,000 | ¥0.17138 | ¥3,598.98 |
| 30,000 | ¥0.16257 | ¥4,877.10 |




