Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847PN

DigiKey Part Number
4878-BC847PNTR-ND - Tape & Reel (TR)
4878-BC847PNCT-ND - Cut Tape (CT)
4878-BC847PNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847PN
Description
TRANS NPN/PNP 45V 100MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC847PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V / 220 @ 2mA, 5V
Manufacturer
Diotec Semiconductor
Power - Max
250mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.18300¥11.83
100¥0.73350¥73.35
500¥0.53672¥268.36
1,000¥0.47280¥472.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39117¥1,173.51
6,000¥0.34995¥2,099.70
9,000¥0.32891¥2,960.19
15,000¥0.30525¥4,578.75
21,000¥0.29122¥6,115.62
30,000¥0.27758¥8,327.40
Manufacturers Standard Package