
BC846PN | |
|---|---|
DigiKey Part Number | 4878-BC846PNCT-ND - Cut Tape (CT) 4878-BC846PNTR-ND |
Manufacturer | |
Manufacturer Product Number | BC846PN |
Description | BC846PN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846PN Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Cut Tape (CT) Bulk | Power - Max 250mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type 1 NPN, 1 PNP | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846PN | DComponents | 3,000 | 5245-BC846PNTR-ND | ¥0.63436 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.54600 | ¥5.46 |
| 25 | ¥0.47320 | ¥11.83 |
| 100 | ¥0.39780 | ¥39.78 |
| 250 | ¥0.36124 | ¥90.31 |
| 500 | ¥0.33924 | ¥169.62 |
| 1,000 | ¥0.32121 | ¥321.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45609 | ¥1,368.27 |
| 6,000 | ¥0.40908 | ¥2,454.48 |
| 9,000 | ¥0.38508 | ¥3,465.72 |
| 15,000 | ¥0.35810 | ¥5,371.50 |
| 21,000 | ¥0.34211 | ¥7,184.31 |
| 30,000 | ¥0.32657 | ¥9,797.10 |

