BC846PN-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,423
Unit Price: ¥0.14000
Datasheet

Parametric Equivalent


DComponents
In Stock: 3,000
Unit Price: ¥0.10521
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846PN-AQ

DigiKey Part Number
4878-BC846PN-AQTR-ND
Manufacturer
Manufacturer Product Number
BC846PN-AQ
Description
TRANS NPN/PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC846PN-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Diotec Semiconductor
Power - Max
250mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
65V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846PNDiotec Semiconductor2,4234878-BC846PNCT-ND¥0.14000Parametric Equivalent
BC846PNDComponents3,0005245-BC846PNTR-ND¥0.10521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44313¥1,329.39
6,000¥0.39764¥2,385.84
9,000¥0.37443¥3,369.87
15,000¥0.34833¥5,224.95
21,000¥0.33287¥6,990.27
30,000¥0.31783¥9,534.90
Manufacturers Standard Package