Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846B-AQ

DigiKey Part Number
4878-BC846B-AQCT-ND - Cut Tape (CT)
4878-BC846B-AQDKR-ND - Digi-Reel®
4878-BC846B-AQTR-ND
Manufacturer
Manufacturer Product Number
BC846B-AQ
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC846B-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
65 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BR13Diotec Semiconductor704878-BC846BR13CT-ND¥0.83000Parametric Equivalent
BC846A RFGTaiwan Semiconductor Corporation10,2201801-BC846ARFGCT-ND¥1.41000Similar
BC846B RFGTaiwan Semiconductor Corporation7,993BC846BRFGCT-ND¥1.41000Similar
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
25¥0.21160¥5.29
100¥0.17370¥17.37
250¥0.15612¥39.03
500¥0.14538¥72.69
1,000¥0.13670¥136.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22678¥680.34
6,000¥0.20112¥1,206.72
9,000¥0.18801¥1,692.09
15,000¥0.17326¥2,598.90
21,000¥0.16451¥3,454.71
30,000¥0.15601¥4,680.30
Manufacturers Standard Package