BC817-25W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥0.19736
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.25735
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.35856

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 11,937
Unit Price: ¥1.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,417
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 24,922
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.17993
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,540
Unit Price: ¥0.83000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25W

DigiKey Part Number
4878-BC817-25W-ND
Manufacturer
Manufacturer Product Number
BC817-25W
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC817-25W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16715¥501.45
Manufacturers Standard Package