
BC807-25W | |
|---|---|
DigiKey Part Number | 4878-BC807-25WTR-ND - Tape & Reel (TR) 4878-BC807-25WCT-ND - Cut Tape (CT) 4878-BC807-25WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25W Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5,400 | 1801-BC807-16WRFGCT-ND | ¥1.90000 | Similar |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2,870 | 1801-BC807-40WRFGCT-ND | ¥1.90000 | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5,877 | 1801-BC807-25WRFGCT-ND | ¥1.90000 | Parametric Equivalent |
| BC807-25W-QX | Nexperia USA Inc. | 567 | 1727-BC807-25W-QXCT-ND | ¥1.41000 | Parametric Equivalent |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2,847 | 1801-BC807-25WHRFGCT-ND | ¥2.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.54420 | ¥54.42 |
| 500 | ¥0.39530 | ¥197.65 |
| 1,000 | ¥0.34676 | ¥346.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28485 | ¥854.55 |
| 6,000 | ¥0.25350 | ¥1,521.00 |
| 9,000 | ¥0.23751 | ¥2,137.59 |
| 15,000 | ¥0.21951 | ¥3,292.65 |
| 21,000 | ¥0.20884 | ¥4,385.64 |
| 30,000 | ¥0.19846 | ¥5,953.80 |




