
BAT54WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54WS-AQ |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WS-AQ Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOD-323F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26387 | ¥791.61 |
| 6,000 | ¥0.23477 | ¥1,408.62 |
| 9,000 | ¥0.21992 | ¥1,979.28 |
| 15,000 | ¥0.20320 | ¥3,048.00 |
| 21,000 | ¥0.19330 | ¥4,059.30 |
| 30,000 | ¥0.18366 | ¥5,509.80 |


