
BAT54AW | |
|---|---|
DigiKey Part Number | 4878-BAT54AWTR-ND - Tape & Reel (TR) 4878-BAT54AWCT-ND - Cut Tape (CT) 4878-BAT54AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.63760 | ¥63.76 |
| 500 | ¥0.46428 | ¥232.14 |
| 1,000 | ¥0.40804 | ¥408.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33629 | ¥1,008.87 |
| 6,000 | ¥0.30001 | ¥1,800.06 |
| 9,000 | ¥0.28149 | ¥2,533.41 |
| 15,000 | ¥0.26065 | ¥3,909.75 |
| 21,000 | ¥0.24830 | ¥5,214.30 |
| 30,000 | ¥0.23629 | ¥7,088.70 |



