
BAS70-05W | |
|---|---|
DigiKey Part Number | 4878-BAS70-05WTR-ND - Tape & Reel (TR) 4878-BAS70-05WCT-ND - Cut Tape (CT) 4878-BAS70-05WDKR-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-05W |
Description | DIODE ARR SCHOTT 70V 35MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 35mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55820 | ¥55.82 |
| 500 | ¥0.40506 | ¥202.53 |
| 1,000 | ¥0.35535 | ¥355.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29195 | ¥875.85 |
| 6,000 | ¥0.25985 | ¥1,559.10 |
| 9,000 | ¥0.24347 | ¥2,191.23 |
| 15,000 | ¥0.22504 | ¥3,375.60 |
| 21,000 | ¥0.21411 | ¥4,496.31 |
| 30,000 | ¥0.20348 | ¥6,104.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55820 | ¥55.82 |
| 500 | ¥0.40506 | ¥202.53 |
| 1,000 | ¥0.35535 | ¥355.35 |




