
BAS40-06 | |
|---|---|
DigiKey Part Number | 4878-BAS40-06TR-ND - Tape & Reel (TR) 4878-BAS40-06CT-ND - Cut Tape (CT) 4878-BAS40-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-06 | Shenzhen Slkormicro Semicon Co., Ltd. | 3,000 | 5399-BAS40-06CT-ND | ¥1.16000 | Parametric Equivalent |
| BAS40-06 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BAS40-06RFGCT-ND | ¥2.23000 | Parametric Equivalent |
| BAS40-06-E3-08 | Vishay General Semiconductor - Diodes Division | 9,308 | BAS40-06-E3-08GICT-ND | ¥3.64000 | Parametric Equivalent |
| BAS40-06-E3-18 | Vishay General Semiconductor - Diodes Division | 6,870 | 112-BAS40-06-E3-18CT-ND | ¥3.64000 | Parametric Equivalent |
| BAS40-06-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 13,800 | 112-BAS40-06-HE3_A-08CT-ND | ¥3.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58880 | ¥58.88 |
| 500 | ¥0.42822 | ¥214.11 |
| 1,000 | ¥0.37587 | ¥375.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30919 | ¥927.57 |
| 6,000 | ¥0.27546 | ¥1,652.76 |
| 9,000 | ¥0.25824 | ¥2,324.16 |
| 15,000 | ¥0.23887 | ¥3,583.05 |
| 21,000 | ¥0.22739 | ¥4,775.19 |
| 30,000 | ¥0.21621 | ¥6,486.30 |




