Diode Array 1 Pair Series Connection 90 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS31

DigiKey Part Number
4878-BAS31TR-ND - Tape & Reel (TR)
4878-BAS31CT-ND - Cut Tape (CT)
4878-BAS31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS31
Description
DIODE ARRAY GP 90V 200MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.13300¥11.33
100¥0.70210¥70.21
500¥0.51256¥256.28
1,000¥0.45111¥451.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37263¥1,117.89
6,000¥0.33300¥1,998.00
9,000¥0.31277¥2,814.93
15,000¥0.29001¥4,350.15
21,000¥0.27652¥5,806.92
30,000¥0.26340¥7,902.00
Manufacturers Standard Package