
BA157 | |
|---|---|
DigiKey Part Number | 4878-BA157CT-ND - Cut Tape (CT) 4878-BA157TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA157 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA157 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA157 | Diotec Semiconductor | 3,560 | 4878-BA157CT-ND | ¥1.49000 | Parametric Equivalent |
| FR104G A0G | Taiwan Semiconductor Corporation | 4,088 | FR104GA0GCT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.55160 | ¥55.16 |
| 500 | ¥0.40044 | ¥200.22 |
| 1,000 | ¥0.35123 | ¥351.23 |
| 2,000 | ¥0.30971 | ¥619.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.26454 | ¥1,322.70 |
| 10,000 | ¥0.23655 | ¥2,365.50 |
| 15,000 | ¥0.22226 | ¥3,333.90 |
| 25,000 | ¥0.20618 | ¥5,154.50 |
| 35,000 | ¥0.19666 | ¥6,883.10 |
| 50,000 | ¥0.18739 | ¥9,369.50 |


