Bridge Rectifier Single Phase Standard 160 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B80R

DigiKey Part Number
4878-B80R-ND
Manufacturer
Manufacturer Product Number
B80R
Description
BRIDGE RECT 1PHASE 160V 2A WOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
B80R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Circular, WOG
Technology
Standard
Supplier Device Package
WOG
Voltage - Peak Reverse (Max)
160 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.27500¥32.75
100¥2.08980¥208.98
500¥1.57804¥789.02
1,000¥1.41280¥1,412.80
2,000¥1.27358¥2,547.16
5,000¥1.12273¥5,613.65
10,000¥1.02944¥10,294.40
50,000¥0.86613¥43,306.50
Manufacturers Standard Package