
ABS6 | |
|---|---|
DigiKey Part Number | 4878-ABS6TR-ND - Tape & Reel (TR) 4878-ABS6CT-ND - Cut Tape (CT) 4878-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS6 | Diotec Semiconductor | 3,593 | 4878-ABS6CT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74510 | ¥74.51 |
| 500 | ¥0.54482 | ¥272.41 |
| 1,000 | ¥0.47981 | ¥479.81 |
| 2,000 | ¥0.42494 | ¥849.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.36541 | ¥1,827.05 |
| 10,000 | ¥0.32851 | ¥3,285.10 |
| 15,000 | ¥0.30969 | ¥4,645.35 |
| 25,000 | ¥0.28853 | ¥7,213.25 |
| 35,000 | ¥0.27599 | ¥9,659.65 |
| 50,000 | ¥0.26379 | ¥13,189.50 |








