
ABS15J | |
|---|---|
DigiKey Part Number | 4878-ABS15JTR-ND - Tape & Reel (TR) 4878-ABS15JCT-ND - Cut Tape (CT) 4878-ABS15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15J |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥1.02800 | ¥102.80 |
| 500 | ¥0.75836 | ¥379.18 |
| 1,000 | ¥0.67119 | ¥671.19 |
| 2,000 | ¥0.59755 | ¥1,195.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.51769 | ¥2,588.45 |
| 10,000 | ¥0.46823 | ¥4,682.30 |
| 15,000 | ¥0.44301 | ¥6,645.15 |
| 25,000 | ¥0.41466 | ¥10,366.50 |
| 35,000 | ¥0.39787 | ¥13,925.45 |
| 50,000 | ¥0.38154 | ¥19,077.00 |







