
5KP36CA | |
|---|---|
DigiKey Part Number | 4878-5KP36CACT-ND - Cut Tape (CT) 4878-5KP36CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP36CA |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP36CA Models |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.14700 | ¥91.47 |
| 100 | ¥6.11150 | ¥611.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.80818 | ¥2,404.09 |
| 1,000 | ¥4.38872 | ¥4,388.72 |
| 1,500 | ¥4.17491 | ¥6,262.36 |
| 2,500 | ¥3.93466 | ¥9,836.65 |
| 3,500 | ¥3.79241 | ¥13,273.43 |
| 5,000 | ¥3.65413 | ¥18,270.65 |


