
5KP30A | |
|---|---|
DigiKey Part Number | 4878-5KP30ACT-ND - Cut Tape (CT) 4878-5KP30ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30A |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP30A Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.22900 | ¥82.29 |
| 100 | ¥5.46560 | ¥546.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.28056 | ¥2,140.28 |
| 1,000 | ¥3.89914 | ¥3,899.14 |
| 1,500 | ¥3.70474 | ¥5,557.11 |
| 2,500 | ¥3.48623 | ¥8,715.58 |
| 3,500 | ¥3.35681 | ¥11,748.83 |
| 5,000 | ¥3.23104 | ¥16,155.20 |


