
3.0SMCJ58A | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ58ATR-ND - Tape & Reel (TR) 4878-3.0SMCJ58ACT-ND - Cut Tape (CT) 4878-3.0SMCJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ58A Models |
Category | Current - Peak Pulse (10/1000µs) 32A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥6.65700 | ¥66.57 |
| 100 | ¥4.37650 | ¥437.65 |
| 500 | ¥3.39714 | ¥1,698.57 |
| 1,000 | ¥3.08173 | ¥3,081.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.68119 | ¥8,043.57 |
| 6,000 | ¥2.47954 | ¥14,877.24 |
| 9,000 | ¥2.37681 | ¥21,391.29 |
| 15,000 | ¥2.26141 | ¥33,921.15 |
| 21,000 | ¥2.19308 | ¥46,054.68 |
| 30,000 | ¥2.12670 | ¥63,801.00 |

