
2BZX84C33 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C33TR-ND - Tape & Reel (TR) 4878-2BZX84C33CT-ND - Cut Tape (CT) 4878-2BZX84C33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C33 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C33 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C33 | Diotec Semiconductor | 2,636 | 4878-2BZX84C33CT-ND | ¥1.65000 | Parametric Equivalent |
| AZ23C33 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-AZ23C33RFGCT-ND | ¥2.98000 | Parametric Equivalent |
| AZ23C33_R1_00001 | Panjit International Inc. | 3,000 | 3757-AZ23C33_R1_00001CT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61360 | ¥61.36 |
| 500 | ¥0.44640 | ¥223.20 |
| 1,000 | ¥0.39207 | ¥392.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29890 | ¥896.70 |
| 6,000 | ¥0.26647 | ¥1,598.82 |
| 9,000 | ¥0.24992 | ¥2,249.28 |
| 15,000 | ¥0.23130 | ¥3,469.50 |
| 21,000 | ¥0.22026 | ¥4,625.46 |
| 30,000 | ¥0.20953 | ¥6,285.90 |

