
20SQ045-3G | |
|---|---|
DigiKey Part Number | 4878-20SQ045-3GCT-ND - Cut Tape (CT) 4878-20SQ045-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SQ045-3G |
Description | DIODE SCHOTTKY 45V 20A P600 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20SQ045-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.05800 | ¥405.80 |
| 500 | ¥3.14068 | ¥1,570.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥2.76044 | ¥3,450.55 |
| 2,500 | ¥2.52525 | ¥6,313.13 |
| 3,750 | ¥2.40539 | ¥9,020.21 |
| 6,250 | ¥2.27070 | ¥14,191.88 |
| 8,750 | ¥2.19094 | ¥19,170.72 |
| 12,500 | ¥2.11342 | ¥26,417.75 |







