


1N4148WSGW | |
|---|---|
DigiKey Part Number | 4878-1N4148WSGWCT-ND - Cut Tape (CT) 4878-1N4148WSGWTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148WSGW |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WSGW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.14900 | ¥1.49 |
| 25 | ¥0.12560 | ¥3.14 |
| 100 | ¥0.10250 | ¥10.25 |
| 250 | ¥0.09132 | ¥22.83 |
| 500 | ¥0.08452 | ¥42.26 |
| 1,000 | ¥0.07906 | ¥79.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.14872 | ¥446.16 |
| 6,000 | ¥0.13104 | ¥786.24 |
| 9,000 | ¥0.12201 | ¥1,098.09 |
| 15,000 | ¥0.11183 | ¥1,677.45 |
| 21,000 | ¥0.10580 | ¥2,221.80 |
| 30,000 | ¥0.09992 | ¥2,997.60 |











