
1N4148HPR13-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148HPR13-AQTR-ND - Tape & Reel (TR) 4878-1N4148HPR13-AQCT-ND - Cut Tape (CT) 4878-1N4148HPR13-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148HPR13-AQ |
Description | SMALL SIGNAL DIODE, DFN1006-2, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 80 V | Mounting Type |
Current - Average Rectified (Io) 250mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-882 (DFN1006-2) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43000 | ¥43.00 |
| 500 | ¥0.31046 | ¥155.23 |
| 1,000 | ¥0.27159 | ¥271.59 |
| 2,000 | ¥0.23859 | ¥477.18 |
| 5,000 | ¥0.20276 | ¥1,013.80 |
| 10,000 | ¥0.18052 | ¥1,805.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥0.15639 | ¥3,909.75 |
| 50,000 | ¥0.14145 | ¥7,072.50 |
| 75,000 | ¥0.13383 | ¥10,037.25 |
| 125,000 | ¥0.12526 | ¥15,657.50 |
| 175,000 | ¥0.12019 | ¥21,033.25 |
| 250,000 | ¥0.11525 | ¥28,812.50 |


