
1N4001GP | |
|---|---|
DigiKey Part Number | 4878-1N4001GPCT-ND - Cut Tape (CT) 4878-1N4001GPTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4001GP |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001 | Diotec Semiconductor | 25,820 | 4878-1N4001CT-ND | ¥1.16000 | Parametric Equivalent |
| 1N4001GP-AQ | Diotec Semiconductor | 3,550 | 4878-1N4001GP-AQCT-ND | ¥1.82000 | Parametric Equivalent |
| 1N4001 | DComponents | 2,775 | 5245-1N4001TR-ND | ¥0.97600 | Parametric Equivalent |
| 1N4001GP | DComponents | 4,205 | 5245-1N4001GPCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.20160 | ¥5.04 |
| 100 | ¥0.16710 | ¥16.71 |
| 250 | ¥0.14984 | ¥37.46 |
| 500 | ¥0.13976 | ¥69.88 |
| 1,000 | ¥0.13124 | ¥131.24 |
| 2,500 | ¥0.12230 | ¥305.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20448 | ¥1,022.40 |
| 10,000 | ¥0.18208 | ¥1,820.80 |
| 15,000 | ¥0.17064 | ¥2,559.60 |
| 25,000 | ¥0.15777 | ¥3,944.25 |
| 35,000 | ¥0.15014 | ¥5,254.90 |
| 50,000 | ¥0.14272 | ¥7,136.00 |


