103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ64A

DigiKey Part Number
4878-1.5SMCJ64ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ64ACT-ND - Cut Tape (CT)
4878-1.5SMCJ64ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ64A
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ64A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58867¥4,766.01
6,000¥1.45781¥8,746.86
9,000¥1.39113¥12,520.17
15,000¥1.31620¥19,743.00
21,000¥1.27184¥26,708.64
30,000¥1.23430¥37,029.00
Manufacturers Standard Package