Linear Voltage Regulator IC Positive Fixed 1 Output 42mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 42mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2008Z-13

DigiKey Part Number
ZXTR2008Z-13DITR-ND - Tape & Reel (TR)
ZXTR2008Z-13DICT-ND - Cut Tape (CT)
ZXTR2008Z-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2008Z-13
Description
IC REG LINEAR 8.2V 42MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 42mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
38dB (100Hz)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q101
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
100V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
8.2V
Supplier Device Package
SOT-89-3
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.40700¥24.07
25¥2.14360¥53.59
100¥1.85500¥185.50
250¥1.71720¥429.30
500¥1.63382¥816.91
1,000¥1.56543¥1,565.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.49310¥3,732.75
5,000¥1.44953¥7,247.65
7,500¥1.42772¥10,707.90
12,500¥1.40355¥17,544.38
17,500¥1.38942¥24,314.85
25,000¥1.37582¥34,395.50
Manufacturers Standard Package