



ZXTR2005Z-7 | |
|---|---|
DigiKey Part Number | ZXTR2005Z-7DITR-ND - Tape & Reel (TR) ZXTR2005Z-7DICT-ND - Cut Tape (CT) ZXTR2005Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2005Z-7 |
Description | IC REG LINEAR 5V 38MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100Hz) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q101 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 100V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.45120 | ¥61.28 |
| 100 | ¥2.12700 | ¥212.70 |
| 250 | ¥1.97156 | ¥492.89 |
| 500 | ¥1.87812 | ¥939.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.80121 | ¥1,801.21 |
| 2,000 | ¥1.73790 | ¥3,475.80 |
| 3,000 | ¥1.70618 | ¥5,118.54 |
| 5,000 | ¥1.67104 | ¥8,355.20 |
| 7,000 | ¥1.65048 | ¥11,553.36 |
| 10,000 | ¥1.63072 | ¥16,307.20 |



