Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2005Z-7

DigiKey Part Number
ZXTR2005Z-7DITR-ND - Tape & Reel (TR)
ZXTR2005Z-7DICT-ND - Cut Tape (CT)
ZXTR2005Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2005Z-7
Description
IC REG LINEAR 5V 38MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (100Hz)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q101
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
100V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-89-3
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.74600¥27.46
25¥2.45120¥61.28
100¥2.12700¥212.70
250¥1.97156¥492.89
500¥1.87812¥939.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.80121¥1,801.21
2,000¥1.73790¥3,475.80
3,000¥1.70618¥5,118.54
5,000¥1.67104¥8,355.20
7,000¥1.65048¥11,553.36
10,000¥1.63072¥16,307.20
Manufacturers Standard Package