Bipolar (BJT) Transistor PNP 100 V 1 A 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP4003GTA

DigiKey Part Number
31-ZXTP4003GTATR-ND - Tape & Reel (TR)
31-ZXTP4003GTACT-ND - Cut Tape (CT)
31-ZXTP4003GTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP4003GTA
Description
TRANS PNP 100V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 200mV
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-261-4, TO-261AA
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
SOT-223-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS1C200MZ4T1Gonsemi805NSS1C200MZ4T1GOSCT-ND¥7.11000Similar
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.65700¥56.57
100¥3.69830¥369.83
500¥2.85382¥1,426.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.58189¥2,581.89
2,000¥2.35298¥4,705.96
3,000¥2.23632¥6,708.96
5,000¥2.10518¥10,525.90
7,000¥2.02753¥14,192.71
10,000¥1.95205¥19,520.50
Manufacturers Standard Package