
ZXTP2012ASTZ | |
|---|---|
DigiKey Part Number | 31-ZXTP2012ASTZCT-ND - Cut Tape (CT) 31-ZXTP2012ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZXTP2012ASTZ |
Description | TRANS PNP 60V 3.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3.5 A 120MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.52700 | ¥95.27 |
| 100 | ¥6.40350 | ¥640.35 |
| 500 | ¥5.06356 | ¥2,531.78 |
| 1,000 | ¥4.67023 | ¥4,670.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.67023 | ¥9,340.46 |


