Bipolar (BJT) Transistor NPN 15 V 4.5 A 120MHz 1.5 W Surface Mount DFN2020B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN617MATA

DigiKey Part Number
ZXTN617MATATR-ND - Tape & Reel (TR)
ZXTN617MATACT-ND - Cut Tape (CT)
ZXTN617MATADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN617MATA
Description
TRANS NPN 15V 4.5A DFN2020B-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 4.5 A 120MHz 1.5 W Surface Mount DFN2020B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 3A, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
3-UDFN
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
DFN2020B-3
Vce Saturation (Max) @ Ib, Ic
280mV @ 50mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
25nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS12501UW3T2Gonsemi2,799NSS12501UW3T2GOSCT-ND¥11.74000Similar
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.42400¥44.24
100¥2.85890¥285.89
500¥2.18454¥1,092.27
1,000¥1.96721¥1,967.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69091¥5,072.73
6,000¥1.55176¥9,310.56
9,000¥1.48085¥13,327.65
15,000¥1.40117¥21,017.55
21,000¥1.35398¥28,433.58
30,000¥1.30813¥39,243.90
Manufacturers Standard Package