
ZXRE252ASA-7 | |
|---|---|
DigiKey Part Number | ZXRE252ASA-7DITR-ND - Tape & Reel (TR) ZXRE252ASA-7DICT-ND - Cut Tape (CT) ZXRE252ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE252ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431SHANTR-G1 | Diodes Incorporated | 3,713 | AP431SHANTR-G1DICT-ND | ¥1.82000 | Direct |
| ATL432AQDBZR | Texas Instruments | 15,472 | 296-43015-1-ND | ¥4.63000 | Direct |
| ATL432AIDBZR | Texas Instruments | 6,004 | 296-ATL432AIDBZRCT-ND | ¥4.22000 | Similar |
| ATL432BIDBZR | Texas Instruments | 2,977 | 296-ATL432BIDBZRCT-ND | ¥4.80000 | Similar |
| TL431AMFDT,215 | Nexperia USA Inc. | 291 | 1727-1982-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.35600 | ¥13.56 |
| 25 | ¥1.19760 | ¥29.94 |
| 100 | ¥1.02300 | ¥102.30 |
| 250 | ¥0.93980 | ¥234.95 |
| 500 | ¥0.89002 | ¥445.01 |
| 1,000 | ¥0.84892 | ¥848.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79814 | ¥2,394.42 |
| 6,000 | ¥0.77329 | ¥4,639.74 |
| 9,000 | ¥0.76084 | ¥6,847.56 |
| 15,000 | ¥0.74706 | ¥11,205.90 |
| 21,000 | ¥0.73900 | ¥15,519.00 |
| 30,000 | ¥0.73126 | ¥21,937.80 |

