Parametric Equivalent

ZXMS6004DN8Q-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004DN8Q-13TR-ND - Tape & Reel (TR) 31-ZXMS6004DN8Q-13CT-ND - Cut Tape (CT) 31-ZXMS6004DN8Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DN8Q-13 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Mfr | Rds On (Typ) 350mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMS6004DN8-13 | Diodes Incorporated | 0 | ZXMS6004DN8-13DICT-ND | ¥13.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.76400 | ¥57.64 |
| 25 | ¥5.19680 | ¥129.92 |
| 100 | ¥4.57330 | ¥457.33 |
| 250 | ¥4.27592 | ¥1,068.98 |
| 500 | ¥4.09680 | ¥2,048.40 |
| 1,000 | ¥3.97307 | ¥3,973.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.79335 | ¥9,483.38 |
| 5,000 | ¥3.69945 | ¥18,497.25 |
| 7,500 | ¥3.65242 | ¥27,393.15 |
| 12,500 | ¥3.60031 | ¥45,003.88 |
| 17,500 | ¥3.56987 | ¥62,472.72 |




