ZXMP6A18DN8TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13,197
Unit Price: ¥22.00000
Datasheet
Mosfet Array 60V 3.7A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A18DN8TA

DigiKey Part Number
ZXMP6A18DN8TR-ND - Tape & Reel (TR)
ZXMP6A18DN8CT-ND - Cut Tape (CT)
ZXMP6A18DN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A18DN8TA
Description
MOSFET 2P-CH 60V 3.7A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.7A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
44nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1580pF @ 30V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3.7A
Base Product Number
Rds On (Max) @ Id, Vgs
55mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8J31GZETBRohm Semiconductor13,197SH8J31GZETBCT-ND¥22.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥12.33900¥123.39
100¥8.37340¥837.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.67570¥3,337.85
1,000¥6.12972¥6,129.72
1,500¥5.85152¥8,777.28
2,500¥5.53894¥13,847.35
3,500¥5.35388¥18,738.58
5,000¥5.17402¥25,870.10
Manufacturers Standard Package