
ZXMC4559DN8TA | |
|---|---|
DigiKey Part Number | ZXMC4559DN8TR-ND - Tape & Reel (TR) ZXMC4559DN8CT-ND - Cut Tape (CT) ZXMC4559DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC4559DN8TA |
Description | MOSFET N/P-CH 60V 3.6A/2.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.6A, 2.6A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 20.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1063pF @ 30V, 1021pF @ 30V |
Part Status Active | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.6A, 2.6A | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 4.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥10.21300 | ¥102.13 |
| 100 | ¥6.86410 | ¥686.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.42760 | ¥2,713.80 |
| 1,000 | ¥4.96555 | ¥4,965.55 |
| 1,500 | ¥4.73011 | ¥7,095.16 |
| 2,500 | ¥4.46553 | ¥11,163.83 |
| 3,500 | ¥4.30883 | ¥15,080.91 |
| 5,000 | ¥4.15657 | ¥20,782.85 |


