
ZXLD1366DACTC | |
|---|---|
DigiKey Part Number | ZXLD1366DACTR-ND - Tape & Reel (TR) ZXLD1366DACCT-ND - Cut Tape (CT) ZXLD1366DACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1366DACTC |
Description | IC LED DRIVER RGLTR PWM 1A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A V-DFN3030-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package V-DFN3030-6 |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 65V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥24.09000 | ¥240.90 |
| 25 | ¥22.13040 | ¥553.26 |
| 100 | ¥19.97200 | ¥1,997.20 |
| 250 | ¥18.94292 | ¥4,735.73 |
| 500 | ¥18.80002 | ¥9,400.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.18208 | ¥51,546.24 |


