
ZXCT211ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT211ADW-7CT-ND - Cut Tape (CT) 31-ZXCT211ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28300 | ¥22.83 |
| 25 | ¥2.03440 | ¥50.86 |
| 100 | ¥1.75820 | ¥175.82 |
| 250 | ¥1.62620 | ¥406.55 |
| 500 | ¥1.54698 | ¥773.49 |
| 1,000 | ¥1.48149 | ¥1,481.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40072 | ¥4,202.16 |
| 6,000 | ¥1.36117 | ¥8,167.02 |
| 9,000 | ¥1.34138 | ¥12,072.42 |
| 15,000 | ¥1.31943 | ¥19,791.45 |
| 21,000 | ¥1.30662 | ¥27,439.02 |
| 30,000 | ¥1.29428 | ¥38,828.40 |

