Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX851STZ

DigiKey Part Number
ZTX851SCT-ND - Cut Tape (CT)
ZTX851STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX851STZ
Description
TRANS NPN 60V 5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Mfr
Power - Max
1.2 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
130MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
250mV @ 200mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX851Diodes Incorporated3,381ZTX851-ND¥15.55000Direct
In-Stock: 4,955
Factory Stock: 40,000
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥10.84200¥108.42
100¥7.31320¥731.32
500¥5.79992¥2,899.96
1,000¥5.31331¥5,313.31
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.90403¥9,808.06
4,000¥4.55995¥18,239.80
6,000¥4.38471¥26,308.26
10,000¥4.18788¥41,878.80
14,000¥4.16601¥58,324.14
Manufacturers Standard Package