Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX657STZ

DigiKey Part Number
ZTX657STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX657STZ
Description
TRANS NPN 300V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Box (TB)
Frequency - Transition
30MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/10/28
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.22485¥6,449.70
4,000¥2.98026¥11,921.04
6,000¥2.85566¥17,133.96
10,000¥2.71876¥27,187.60
Manufacturers Standard Package