Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX551STZ

DigiKey Part Number
31-ZTX551STZCT-ND - Cut Tape (CT)
31-ZTX551STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX551STZ
Description
TRANS PNP 60V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
350mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,228
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.05400¥60.54
100¥3.96630¥396.63
500¥3.06916¥1,534.58
1,000¥2.78029¥2,780.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.53711¥5,074.22
4,000¥2.33257¥9,330.28
6,000¥2.22835¥13,370.10
10,000¥2.11126¥21,112.60
14,000¥2.04193¥28,587.02
20,000¥1.97454¥39,490.80
Manufacturers Standard Package