Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 680 mW Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX415

DigiKey Part Number
ZTX415-ND
Manufacturer
Manufacturer Product Number
ZTX415
Description
TRANS NPN 100V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 680 mW Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 10mA, 10V
Mfr
Power - Max
680 mW
Packaging
Bulk
Frequency - Transition
40MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,116
Factory Stock: 20,000
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.25000¥119.25
10¥83.48600¥834.86
100¥63.32170¥6,332.17
500¥56.85622¥28,428.11