


UDZ7V5B-7 | |
|---|---|
DigiKey Part Number | UDZ7V5B-7DITR-ND - Tape & Reel (TR) UDZ7V5B-7DICT-ND - Cut Tape (CT) UDZ7V5B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ7V5B-7 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5236B TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMDZ5236BTRPBFREECT-ND | ¥50.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42563 | ¥1,276.89 |
| 6,000 | ¥0.38118 | ¥2,287.08 |
| 9,000 | ¥0.35850 | ¥3,226.50 |
| 15,000 | ¥0.33300 | ¥4,995.00 |
| 21,000 | ¥0.31789 | ¥6,675.69 |
| 30,000 | ¥0.30319 | ¥9,095.70 |

