137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ85A-13-F

DigiKey Part Number
SMBJ85A-FDITR-ND - Tape & Reel (TR)
SMBJ85A-FDICT-ND - Cut Tape (CT)
SMBJ85A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A-13-F
Description
TVS DIODE 85VWM 137VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ85A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ85ATaiwan Semiconductor Corporation4,000SMBJ85AFSCT-ND¥1.12000Direct
SMBJ85ALittelfuse Inc.5,517SMBJ85ALFCT-ND¥0.73000Direct
SMBJ85A-E3/52Vishay General Semiconductor - Diodes Division1,281SMBJ85A-E3/52GICT-ND¥0.82000Direct
SMBJ85A/TR13YAGEO2,71013-SMBJ85A/TR13CT-ND¥0.22000Similar
In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.69600¥26.96
100¥1.70940¥170.94
500¥1.28184¥640.92
1,000¥1.14374¥1,143.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96787¥2,903.61
6,000¥0.87921¥5,275.26
9,000¥0.83401¥7,506.09
15,000¥0.78321¥11,748.15
21,000¥0.75312¥15,815.52
30,000¥0.72386¥21,715.80
Manufacturers Standard Package